
FBS-GAM01P-R-PSE | |
|---|---|
DigiKey Part Number | 4107-FBS-GAM01P-R-PSE-ND |
Manufacturer | |
Manufacturer Product Number | FBS-GAM01P-R-PSE |
Description | SINGLE LOW SIDE DRIVER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | - | |
Rds On (Typ) | 2.5Ohm | |
Input Type | Non-Inverting | |
Features | Power Good | |
Fault Protection | Over Voltage, UVLO | |
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | - | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 504,19000 Kč | 8 504,19 Kč |
| Unit Price without VAT: | 8 504,19000 Kč |
|---|---|
| Unit Price with VAT: | 10 290,06990 Kč |


