
| FBG20N04ASH | |
|---|---|
| DigiKey Part Number | 4107-FBG20N04ASH-ND | 
| Manufacturer | |
| Manufacturer Product Number | FBG20N04ASH | 
| Description | GAN FET HEMT 200V 4A 4FSMD-A | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | RF Mosfet 100 V 4 A 4-SMD | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | EPC Space, LLC | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Technology | GaN HEMT | |
| Configuration | N-Channel | |
| Frequency | - | |
| Gain | - | |
| Voltage - Test | 100 V | |
| Current Rating (Amps) | - | |
| Noise Figure | - | |
| Current - Test | 4 A | |
| Power - Output | - | |
| Voltage - Rated | 200 V | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Supplier Device Package | 4-SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7 604,18000 Kč | 7 604,18 Kč | 
| Unit Price without VAT: | 7 604,18000 Kč | 
|---|---|
| Unit Price with VAT: | 9 201,05780 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic