
FBG20N04AC | |
|---|---|
DigiKey Part Number | 4107-FBG20N04AC-ND |
Manufacturer | |
Manufacturer Product Number | FBG20N04AC |
Description | MOSFET 200V 4A 4SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 200V 4A (Tc) Surface Mount 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPC Space, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | - | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 200V | |
Current - Continuous Drain (Id) @ 25°C | 4A (Tc) | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 4A, 5V | |
Vgs(th) (Max) @ Id | 2.8V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 150pF @ 100V | |
Power - Max | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 354,63000 Kč | 5 354,63 Kč |
| 10 | 5 218,14500 Kč | 52 181,45 Kč |
| Unit Price without VAT: | 5 354,63000 Kč |
|---|---|
| Unit Price with VAT: | 6 479,10230 Kč |




