
EPC7020GSH | |
|---|---|
DigiKey Part Number | 4107-EPC7020GSH-ND |
Manufacturer | |
Manufacturer Product Number | EPC7020GSH |
Description | GAN FET HEMT 200V 80A 5UB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 100 V 30 A 5-SMD |
Datasheet | Datasheet |
Category | Voltage - Test 100 V |
Manufacturer EPC Space, LLC | Current - Test 30 A |
Series | Voltage - Rated 200 V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 5-SMD, No Lead |
Technology GaN HEMT | Supplier Device Package 5-SMD |
Configuration N-Channel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 196,07000 Kč | 9 196,07 Kč |
| 10 | 8 953,21100 Kč | 89 532,11 Kč |
| Unit Price without VAT: | 9 196,07000 Kč |
|---|---|
| Unit Price with VAT: | 11 127,24470 Kč |



