RF Mosfet 100 V 30 A 5-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 100 V 30 A 5-SMD
EPC7020GC

EPC7020GC

DigiKey Part Number
4107-EPC7020GC-ND
Manufacturer
Manufacturer Product Number
EPC7020GC
Description
GAN FET HEMT 200V 80A COTS 5UB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Mosfet 100 V 30 A 5-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
100 V
Manufacturer
EPC Space, LLC
Current - Test
30 A
Series
Voltage - Rated
200 V
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
5-SMD, No Lead
Technology
GaN HEMT
Supplier Device Package
5-SMD
Configuration
N-Channel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 405,44000 Kč6 405,44 Kč
105 924,58600 Kč59 245,86 Kč
Manufacturers Standard Package
Unit Price without VAT:6 405,44000 Kč
Unit Price with VAT:7 750,58240 Kč