
EPC7018DC | |
|---|---|
DigiKey Part Number | 4107-EPC7018DC-ND |
Manufacturer | |
Manufacturer Product Number | EPC7018DC |
Description | MOSFET 2N-CH 100V 70A 4SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 70A (Tc) Surface Mount 4-SMD |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 6.5mOhm @ 70A, 5V |
Manufacturer EPC Space, LLC | Vgs(th) (Max) @ Id 2.5V @ 5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 17nC @ 5V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1700pF @ 50V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology GaNFET (Gallium Nitride) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Half Bridge) | Package / Case 4-SMD, No Lead |
Drain to Source Voltage (Vdss) 100V | Supplier Device Package 4-SMD |
Current - Continuous Drain (Id) @ 25°C 70A (Tc) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 960,21000 Kč | 6 960,21 Kč |
| 10 | 6 517,04400 Kč | 65 170,44 Kč |
| Unit Price without VAT: | 6 960,21000 Kč |
|---|---|
| Unit Price with VAT: | 8 421,85410 Kč |


