


EPC7014UBSH | |
|---|---|
DigiKey Part Number | 4107-EPC7014UBSH-ND |
Manufacturer | |
Manufacturer Product Number | EPC7014UBSH |
Description | GAN FET HEMT 60V 1A 4UB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 1A (Tc) Surface Mount 4-SMD |
Datasheet | Datasheet |
Category | Drive Voltage (Max Rds On, Min Rds On) 5V |
Mfr | Rds On (Max) @ Id, Vgs 580mOhm @ 1A, 5V |
Series | Vgs(th) (Max) @ Id 2.5V @ 140µA |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 22 pF @ 30 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package 4-SMD |
Drain to Source Voltage (Vdss) 60 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 409,08000 Kč | 5 409,08 Kč |
| 10 | 4 875,73600 Kč | 48 757,36 Kč |
| Unit Price without VAT: | 5 409,08000 Kč |
|---|---|
| Unit Price with VAT: | 6 544,98680 Kč |


