


| EPC7007BC | |
|---|---|
| DigiKey Part Number | 4107-EPC7007BC-ND | 
| Manufacturer | |
| Manufacturer Product Number | EPC7007BC | 
| Description | GAN FET HEMT200V18A COTS 4FSMD-B | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | RF Mosfet 100 V 18 A 4-SMD | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | EPC Space, LLC | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Technology | GaN HEMT | |
| Configuration | N-Channel | |
| Frequency | - | |
| Gain | - | |
| Voltage - Test | 100 V | |
| Current Rating (Amps) | - | |
| Noise Figure | - | |
| Current - Test | 18 A | |
| Power - Output | - | |
| Voltage - Rated | 200 V | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Supplier Device Package | 4-SMD | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5 820,89000 Kč | 5 820,89 Kč | 
| 10 | 5 744,78600 Kč | 57 447,86 Kč | 
| Unit Price without VAT: | 5 820,89000 Kč | 
|---|---|
| Unit Price with VAT: | 7 043,27690 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic