
EPC7003AC | |
|---|---|
DigiKey Part Number | 4107-EPC7003AC-ND |
Manufacturer | |
Manufacturer Product Number | EPC7003AC |
Description | GAN FET HEMT 100V 5A COTS 4UB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 10 A 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer EPC Space, LLC | Current - Test 10 A |
Series | Voltage - Rated 100 V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Technology GaN HEMT | Supplier Device Package 4-SMD |
Configuration N-Channel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 405,44000 Kč | 6 405,44 Kč |
| 10 | 5 924,58600 Kč | 59 245,86 Kč |
| Unit Price without VAT: | 6 405,44000 Kč |
|---|---|
| Unit Price with VAT: | 7 750,58240 Kč |



