2.5 F (EDLC) Supercapacitor 6 V Radial, Can 70mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC6R025510020M

DigiKey Part Number
5907-EC6R025510020M-ND
Manufacturer
Manufacturer Product Number
EC6R025510020M
Description
CAP 2.5F 6.0V UCAP pack
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
2.5 F (EDLC) Supercapacitor 6 V Radial, Can 70mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EnyGy
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
2.5 F
Tolerance
-10%, +20%
Voltage - Rated
6 V
ESR (Equivalent Series Resistance)
70mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
-
Size / Dimension
0.827" L x 0.413" W (21.00mm x 10.50mm)
Height - Seated (Max)
0.925" (23.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,11000 Kč78,11 Kč
1055,07800 Kč550,78 Kč
5045,92260 Kč2 296,13 Kč
10043,09000 Kč4 309,00 Kč
50038,30246 Kč19 151,23 Kč
1 00036,81936 Kč36 819,36 Kč
2 50035,25279 Kč88 131,97 Kč
5 00034,30783 Kč171 539,15 Kč
Manufacturers Standard Package
Unit Price without VAT:78,11000 Kč
Unit Price with VAT:94,51310 Kč