1.5 F (EDLC) Supercapacitor 6 V Radial, Can 90mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC6R015508020M

DigiKey Part Number
5907-EC6R015508020M-ND
Manufacturer
Manufacturer Product Number
EC6R015508020M
Description
CAP 1.5F 6.0V UCAP pack
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
1.5 F (EDLC) Supercapacitor 6 V Radial, Can 90mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EnyGy
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
1.5 F
Tolerance
-10%, +20%
Voltage - Rated
6 V
ESR (Equivalent Series Resistance)
90mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
-
Size / Dimension
0.630" L x 0.335" W (16.00mm x 8.50mm)
Height - Seated (Max)
0.925" (23.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,60000 Kč71,60 Kč
1050,22700 Kč502,27 Kč
5041,70200 Kč2 085,10 Kč
10039,06470 Kč3 906,47 Kč
50034,60554 Kč17 302,77 Kč
1 00033,22430 Kč33 224,30 Kč
2 50031,76519 Kč79 412,98 Kč
5 00030,88512 Kč154 425,60 Kč
Manufacturers Standard Package
Unit Price without VAT:71,60000 Kč
Unit Price with VAT:86,63600 Kč