3 F (EDLC) Supercapacitor 3 V Radial, Can 45mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3R030508020S

DigiKey Part Number
5907-EC3R030508020S-ND
Manufacturer
Manufacturer Product Number
EC3R030508020S
Description
CAP 3F 3.0V T/H
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
3 F (EDLC) Supercapacitor 3 V Radial, Can 45mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EnyGy
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
3 F
Tolerance
-10%, +20%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
45mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 850
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1023,62300 Kč236,23 Kč
5018,89820 Kč944,91 Kč
10017,44090 Kč1 744,09 Kč
50014,97746 Kč7 488,73 Kč
1 00014,21523 Kč14 215,23 Kč
2 50013,41033 Kč33 525,82 Kč
5 00012,92494 Kč64 624,70 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč