RF Gateway 902.875MHz FSK Serial, USB 125kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Gateway 902.875MHz FSK Serial, USB 125kbps
EnOcean Development Tutorial
Smart Buildings

USB500U-100B

DigiKey Part Number
1084-USB500U-100B-ND
Manufacturer
Manufacturer Product Number
USB500U-100B
Description
USB GATEWAY 902MHZ 100PC BULK PA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Gateway 902.875MHz FSK Serial, USB 125kbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Wireless
Manufacturer
Enocean
Interface
Serial, USB
Packaging
Bulk
Sensitivity
-98dBm
Part Status
Active
Power - Output
1dBm
Function
Gateway
Data Rate (Max)
125kbps
Modulation or Protocol
FSK
Features
USB Interface
Frequency
902.875MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163 530,71000 Kč63 530,71 Kč
Unit Price without VAT:63 530,71000 Kč
Unit Price with VAT:76 872,15910 Kč