



TCM515Z | |
|---|---|
DigiKey Part Number | 1084-TCM515ZTR-ND - Tape & Reel (TR) 1084-TCM515ZCT-ND - Cut Tape (CT) 1084-TCM515ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM515Z |
Description | RF TXRX MOD 802.15.4 PCB TH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 802.15.4 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces UART |
Mfr | Antenna Type PCB Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.97V ~ 3.63V |
Part Status Active | Current - Receiving 15mA |
DigiKey Programmable Not Verified | Current - Transmitting 20mA |
RF Family/Standard 802.15.4 | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -25°C ~ 85°C |
Power - Output 2dBm | Package / Case Module |
Sensitivity -95dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,65000 Kč | 295,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 241,47700 Kč | 60 369,25 Kč |
| Unit Price without VAT: | 295,65000 Kč |
|---|---|
| Unit Price with VAT: | 357,73650 Kč |

