RF Transmitter FSK 902.875MHz 5dBm 125kbps On-Board, Spring Antenna Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transmitter FSK 902.875MHz 5dBm 125kbps On-Board, Spring Antenna Module
EnOcean Development Tutorial
Smart Buildings

STM350U

DigiKey Part Number
1084-STM350U-ND
Manufacturer
Manufacturer Product Number
STM350U
Description
BATTERYLESS AND WIRELESS TEMPERA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Transmitter FSK 902.875MHz 5dBm 125kbps On-Board, Spring Antenna Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Modulation or Protocol
FSK
Manufacturer
Enocean
Data Rate (Max)
125kbps
Packaging
Tray
Power - Output
5dBm
Part Status
Active
Antenna Connector
On-Board, Spring
DigiKey Programmable
Not Verified
Operating Temperature
-20°C ~ 60°C
Frequency
902.875MHz
Package / Case
Module
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1704,27000 Kč704,27 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:704,27000 Kč
Unit Price with VAT:852,16670 Kč