Dolphin - EnOcean Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NWO-300DP

DigiKey Part Number
1082-1002-ND
Manufacturer
Manufacturer Product Number
NWO-300DP
Description
KIT EVAL DOLPHIN SENSOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dolphin - EnOcean Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Enocean
Series
-
Packaging
Box
Part Status
Active
Type
EnOcean
Frequency
-
Contents
Board(s), Accessories
Antenna Type
-
Utilized IC / Part
Dolphin
Note
-
RF Type
-
RF Frequency
-
Function
EnOcean
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 593,31000 Kč4 593,31 Kč
Unit Price without VAT:4 593,31000 Kč
Unit Price with VAT:5 557,90510 Kč