
ESK300U | |
---|---|
DigiKey Part Number | 1084-1021-ND |
Manufacturer | |
Manufacturer Product Number | ESK300U |
Description | KIT STARTER DOLPHIN 902MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dolphin - Transceiver, Energy Harvesting 902MHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Enocean | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver, Energy Harvesting | |
Frequency | 902MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Dolphin | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 4 166,00000 Kč | 41 660,00 Kč |
Unit Price without VAT: | 4 166,00000 Kč |
---|---|
Unit Price with VAT: | 5 040,86000 Kč |