
6A-901DB24-028 | |
|---|---|
DigiKey Part Number | 3209-6A-901DB24-028-ND |
Manufacturer | |
Manufacturer Product Number | 6A-901DB24-028 |
Description | AC/DC DESKTOP ADAPTER 24V 90W |
Customer Reference | |
Detailed Description | 24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 210mW (Max) |
Manufacturer ENG ELECTRIC CO., LTD | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 60.2" (1.53m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.57" L x 2.44" W x 1.34" H (167.0mm x 62.0mm x 34.0mm) |
Voltage - Output 24V | Approval Agency AS/NZS, CB, CSA, FCC, IEC, PSE, UKCA, UL |
Current - Output (Max) 3.75A | Standard Number 60950-1; 62368-1 |
Power (Watts) 90 W |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 878,77000 Kč | 878,77 Kč |
| 10 | 828,37100 Kč | 8 283,71 Kč |
| 180 | 715,61183 Kč | 128 810,13 Kč |
| 500 | 649,04818 Kč | 324 524,09 Kč |
| Unit Price without VAT: | 878,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 063,31170 Kč |

