12V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6A-901DB12-028

DigiKey Part Number
3209-6A-901DB12-028-ND
Manufacturer
Manufacturer Product Number
6A-901DB12-028
Description
AC/DC DESKTOP ADAPTER 12V 90W
Customer Reference
Detailed Description
12V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
210mW (Max)
Manufacturer
ENG ELECTRIC CO., LTD
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class I)
Cord Length
60.2" (1.53m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
6.57" L x 2.44" W x 1.34" H (167.0mm x 62.0mm x 34.0mm)
Voltage - Output
12V
Approval Agency
AS/NZS, CB, CSA, FCC, IEC, PSE, UKCA, UL
Current - Output (Max)
7.5A
Standard Number
60950-1; 62368-1
Power (Watts)
90 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ENG ELECTRIC CO. LTD
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1964,44000 Kč964,44 Kč
10909,21300 Kč9 092,13 Kč
180785,32522 Kč141 358,54 Kč
500712,25216 Kč356 126,08 Kč
Unit Price without VAT:964,44000 Kč
Unit Price with VAT:1 166,97240 Kč