
6A-151DA05-026 | |
|---|---|
DigiKey Part Number | 3209-6A-151DA05-026-ND |
Manufacturer | |
Manufacturer Product Number | 6A-151DA05-026 |
Description | AC/DC DESKTOP ADAPTER 5V 13W |
Customer Reference | |
Detailed Description | 5V 13 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer ENG ELECTRIC CO., LTD | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 60.2" (1.53m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.95" L x 1.87" W x 1.08" H (75.0mm x 47.5mm x 27.3mm) |
Voltage - Output 5V | Approval Agency AS/NZS, CB, CCC, CSA, FCC, IEC, PSE, RCM, UKCA, UL |
Current - Output (Max) 2.5A | Standard Number 60950-1; 62368-1 |
Power (Watts) 13 W |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,44000 Kč | 316,44 Kč |
| 10 | 298,17200 Kč | 2 981,72 Kč |
| 180 | 257,64544 Kč | 46 376,18 Kč |
| 560 | 233,70773 Kč | 130 876,33 Kč |
| Unit Price without VAT: | 316,44000 Kč |
|---|---|
| Unit Price with VAT: | 382,89240 Kč |

