
6A-121WP12-060 | |
|---|---|
DigiKey Part Number | 3209-6A-121WP12-060-ND |
Manufacturer | |
Manufacturer Product Number | 6A-121WP12-060 |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ENG ELECTRIC CO., LTD | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 60.2" (1.53m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.44" L x 1.59" W x 1.22" H (62.0mm x 40.5mm x 31.0mm) | |
Approval Agency | AS/NZS, BSMI, CB, CCC, CSA, FCC, IEC, PSE, RCM, UKCA, UL | |
Standard Number | 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,43000 Kč | 361,43 Kč |
| 10 | 340,58900 Kč | 3 405,89 Kč |
| 180 | 294,27900 Kč | 52 970,22 Kč |
| 540 | 266,91400 Kč | 144 133,56 Kč |
| Unit Price without VAT: | 361,43000 Kč |
|---|---|
| Unit Price with VAT: | 437,33030 Kč |

