


ERC-9005AF | |
|---|---|
DigiKey Part Number | 5064-ERC-9005AF-ND |
Manufacturer | |
Manufacturer Product Number | ERC-9005AF |
Description | POE UPS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40.5 ~ 56V; 12V, 24V Power Over Ethernet (POE) 1 Port PoE UPS/Midspan 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Energy Re-Connect Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | PoE UPS/Midspan | |
Voltage - Input | 44 ~ 57V; 10 ~ 30V | |
Number of Ports | 1 | |
Voltage - Output | 40.5 ~ 56V; 12V, 24V | |
Current - Output | 800 mA | |
Power (Watts) - Per Port | 11.4W ~ 17W | |
Compliance | IEEE802.3af | |
Data Rate | 10/100/1000 Mbps | |
Features | PoE Power Back Up | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 96% | |
Mounting Type | Bracket Mount, DIN Rail | |
Size / Dimension | 5.19" L x 3.85" W x 1.18" H (131.8mm x 97.8mm x 30.0mm) | |
Approval Agency | CB, CE, cUL, FCC, TUV, UL | |
Standard Number | 60950-1 | |
Note | - | |
Input Connector | RJ45 (Data, Power), Terminal Block | |
Output Connector | RJ45 (Data, Power), Terminal Block | |
Weight | 0.639 lb (289.84 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 384,17000 Kč | 4 384,17 Kč |
| 12 | 3 814,14667 Kč | 45 769,76 Kč |
| 36 | 3 586,37667 Kč | 129 109,56 Kč |
| 60 | 3 485,14300 Kč | 209 108,58 Kč |
| Unit Price without VAT: | 4 384,17000 Kč |
|---|---|
| Unit Price with VAT: | 5 304,84570 Kč |

