
NH50BP-2F10 | |
|---|---|
DigiKey Part Number | N701-F101-ND |
Manufacturer | |
Manufacturer Product Number | NH50BP-2F10 |
Description | BATTERY PACK NIMH 12V D |
Customer Reference | |
Detailed Description | D 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Side to Side, 1 Row x 10 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 13.46" L x 1.35" W x 2.42" H (342.0mm x 34.2mm x 61.5mm) | |
Weight | 725.7 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 426,59000 Kč | 4 426,59 Kč |
| 10 | 3 694,09400 Kč | 36 940,94 Kč |
| 50 | 3 255,38300 Kč | 162 769,15 Kč |
| Unit Price without VAT: | 4 426,59000 Kč |
|---|---|
| Unit Price with VAT: | 5 356,17390 Kč |

