
NH35BP-2L5X2 | |
---|---|
DigiKey Part Number | N702-L052-ND |
Manufacturer | |
Manufacturer Product Number | NH35BP-2L5X2 |
Description | BATTERY PACK NIMH 12V C |
Customer Reference | |
Detailed Description | C 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Front to Back, 2 Rows x 5 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.06" L x 1.03" W x 9.84" H (52.3mm x 26.2mm x 250.0mm) | |
Weight | 635 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 397,84000 Kč | 4 397,84 Kč |
10 | 3 670,10000 Kč | 36 701,00 Kč |
50 | 3 234,23240 Kč | 161 711,62 Kč |
Unit Price without VAT: | 4 397,84000 Kč |
---|---|
Unit Price with VAT: | 5 321,38640 Kč |