
NH35BP-2L2X5 | |
|---|---|
DigiKey Part Number | N702-L025-ND |
Manufacturer | |
Manufacturer Product Number | NH35BP-2L2X5 |
Description | BATTERY PACK NIMH 12V C |
Customer Reference | |
Detailed Description | C 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Front to Back, 5 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 5.16" L x 1.03" W x 3.94" H (131.0mm x 26.2mm x 100.0mm) | |
Weight | 635 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 435,20000 Kč | 4 435,20 Kč |
| 10 | 3 701,29600 Kč | 37 012,96 Kč |
| 50 | 3 261,72020 Kč | 163 086,01 Kč |
| Unit Price without VAT: | 4 435,20000 Kč |
|---|---|
| Unit Price with VAT: | 5 366,59200 Kč |

