
NH35BP-2L2X4 | |
|---|---|
DigiKey Part Number | N702-L024-ND |
Manufacturer | |
Manufacturer Product Number | NH35BP-2L2X4 |
Description | BATTERY PACK NIMH 9.6V C |
Customer Reference | |
Detailed Description | C 9.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Front to Back, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.13" L x 1.03" W x 3.94" H (104.8mm x 26.2mm x 100.0mm) | |
Weight | 544.3 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 724,42000 Kč | 3 724,42 Kč |
| 10 | 3 108,08200 Kč | 31 080,82 Kč |
| 50 | 2 738,95820 Kč | 136 947,91 Kč |
| Unit Price without VAT: | 3 724,42000 Kč |
|---|---|
| Unit Price with VAT: | 4 506,54820 Kč |

