C 7.2 V Nickel Metal Hydride Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH35BP-2L2X3

DigiKey Part Number
N702-L023-ND
Manufacturer
Manufacturer Product Number
NH35BP-2L2X3
Description
BATTERY PACK NIMH 7.2V C
Customer Reference
Detailed Description
C 7.2 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
6
Voltage - Rated
Capacity
2.5Ah
Structure
Front to Back, 3 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
3.09" L x 1.03" W x 3.94" H (78.6mm x 26.2mm x 100.0mm)
Weight
391.45 g
Note
Battery packs made with NIMH cells include a thermostat.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 790,42000 Kč2 790,42 Kč
102 328,61500 Kč23 286,15 Kč
502 052,06320 Kč102 603,16 Kč
1001 943,31870 Kč194 331,87 Kč
Manufacturers Standard Package
Unit Price without VAT:2 790,42000 Kč
Unit Price with VAT:3 376,40820 Kč