
NH35BP-2F9 | |
---|---|
DigiKey Part Number | N702-F091-ND |
Manufacturer | |
Manufacturer Product Number | NH35BP-2F9 |
Description | BATTERY PACK NIMH 10.8V C |
Customer Reference | |
Detailed Description | C 10.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 9 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Side to Side, 1 Row x 9 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 9.28" L x 1.03" W x 1.97" H (235.8mm x 26.2mm x 50.0mm) | |
Weight | 589.7 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 984,78000 Kč | 3 984,78 Kč |
10 | 3 325,44700 Kč | 33 254,47 Kč |
50 | 2 930,51020 Kč | 146 525,51 Kč |
Unit Price without VAT: | 3 984,78000 Kč |
---|---|
Unit Price with VAT: | 4 821,58380 Kč |