F081
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH35BP-2F8

DigiKey Part Number
N702-F081-ND
Manufacturer
Manufacturer Product Number
NH35BP-2F8
Description
BATTERY PACK NIMH 9.6V C
Customer Reference
Detailed Description
C 9.6 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
8
Voltage - Rated
Capacity
2.5Ah
Structure
Side to Side, 1 Row x 8 Cells
Termination Style
Solder Tab
Size / Dimension
8.25" L x 1.03" W x 1.97" H (209.6mm x 26.2mm x 50.0mm)
Weight
544.3 g
Note
Battery packs made with NIMH cells include a thermostat.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 577,34000 Kč3 577,34 Kč
102 985,43900 Kč29 854,39 Kč
502 630,87900 Kč131 543,95 Kč
Manufacturers Standard Package
Unit Price without VAT:3 577,34000 Kč
Unit Price with VAT:4 328,58140 Kč