
NH35BP-2F6 | |
|---|---|
DigiKey Part Number | N702-F061-ND |
Manufacturer | |
Manufacturer Product Number | NH35BP-2F6 |
Description | BATTERY PACK NIMH 7.2V C |
Customer Reference | |
Detailed Description | C 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Side to Side, 1 Row x 6 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 6.19" L x 1.03" W x 1.97" H (157.2mm x 26.2mm x 50.0mm) | |
Weight | 391.45 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 779,93000 Kč | 2 779,93 Kč |
| 10 | 2 319,96400 Kč | 23 199,64 Kč |
| 50 | 2 044,44080 Kč | 102 222,04 Kč |
| 100 | 1 936,10170 Kč | 193 610,17 Kč |
| Unit Price without VAT: | 2 779,93000 Kč |
|---|---|
| Unit Price with VAT: | 3 363,71530 Kč |

