
NH35BP-2F4 | |
|---|---|
DigiKey Part Number | N702-F041-ND |
Manufacturer | |
Manufacturer Product Number | NH35BP-2F4 |
Description | BATTERY PACK NIMH 4.8V C |
Customer Reference | |
Detailed Description | C 4.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Side to Side, 1 Row x 4 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.13" L x 1.03" W x 1.97" H (104.8mm x 26.2mm x 50.0mm) | |
Weight | 260.82 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 945,46000 Kč | 1 945,46 Kč |
| 10 | 1 623,48100 Kč | 16 234,81 Kč |
| 50 | 1 430,66100 Kč | 71 533,05 Kč |
| 100 | 1 354,84980 Kč | 135 484,98 Kč |
| Unit Price without VAT: | 1 945,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 354,00660 Kč |

