
NH35BP-2F3 | |
|---|---|
DigiKey Part Number | N702-F031-ND |
Manufacturer | |
Manufacturer Product Number | NH35BP-2F3 |
Description | BATTERY PACK NIMH 3.6V C |
Customer Reference | |
Detailed Description | C 3.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 3 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Side to Side, 1 Row x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.09" L x 1.03" W x 1.97" H (78.6mm x 26.2mm x 50.0mm) | |
Weight | 195.5 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 569,60000 Kč | 1 569,60 Kč |
| 10 | 1 309,83400 Kč | 13 098,34 Kč |
| 50 | 1 154,27260 Kč | 57 713,63 Kč |
| 100 | 1 093,10550 Kč | 109 310,55 Kč |
| Unit Price without VAT: | 1 569,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 899,21600 Kč |

