
NH35BP-2F2X5 | |
|---|---|
DigiKey Part Number | N702-F025-ND |
Manufacturer | |
Manufacturer Product Number | NH35BP-2F2X5 |
Description | BATTERY PACK NIMH 12V C |
Customer Reference | |
Detailed Description | C 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Side to Side, 5 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 5.16" L x 2.06" W x 1.97" H (131.0mm x 52.4mm x 50.0mm) | |
Weight | 635 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 559,09000 Kč | 4 559,09 Kč |
| 10 | 3 804,67000 Kč | 38 046,70 Kč |
| 50 | 3 352,82200 Kč | 167 641,10 Kč |
| Unit Price without VAT: | 4 559,09000 Kč |
|---|---|
| Unit Price with VAT: | 5 516,49890 Kč |

