
NH15BP-8F7 | |
|---|---|
DigiKey Part Number | N730-F071-ND |
Manufacturer | |
Manufacturer Product Number | NH15BP-8F7 |
Description | BATTERY PACK NIMH 8.4V AA |
Customer Reference | |
Detailed Description | AA 8.4 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 7 | |
Voltage - Rated | ||
Capacity | 2.3Ah | |
Structure | Side to Side, 1 Row x 7 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.00" L x 0.57" W x 1.99" H (101.5mm x 14.5mm x 50.5mm) | |
Weight | 218.18 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 034,57000 Kč | 1 034,57 Kč |
| 10 | 859,42700 Kč | 8 594,27 Kč |
| 50 | 757,59520 Kč | 37 879,76 Kč |
| 100 | 720,93900 Kč | 72 093,90 Kč |
| 250 | 667,98836 Kč | 166 997,09 Kč |
| Unit Price without VAT: | 1 034,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 251,82970 Kč |

