Image for NH15BP-8F2X5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH15BP-8F2X5

DigiKey Part Number
N730-F025-ND
Manufacturer
Manufacturer Product Number
NH15BP-8F2X5
Description
BATTERY PACK NIMH 12V AA
Customer Reference
Detailed Description
AA 12 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
10
Voltage - Rated
Capacity
2.3Ah
Structure
Side to Side, 5 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
2.85" L x 1.14" W x 1.99" H (72.5mm x 29.0mm x 50.5mm)
Weight
312.07 g
Note
Battery packs made with NIMH cells include a thermostat.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 551,96000 Kč1 551,96 Kč
101 295,07300 Kč12 950,73 Kč
501 141,26640 Kč57 063,32 Kč
1001 080,78600 Kč108 078,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 551,96000 Kč
Unit Price with VAT:1 877,87160 Kč