AA 4.8 V Nickel Metal Hydride Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH15BP-8F2X2

DigiKey Part Number
N730-F022-ND
Manufacturer
Manufacturer Product Number
NH15BP-8F2X2
Description
BATTERY PACK NIMH 4.8V AA
Customer Reference
Detailed Description
AA 4.8 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
4
Voltage - Rated
Capacity
2.3Ah
Structure
Side to Side, 2 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
1.14" L x 1.14" W x 1.99" H (29.0mm x 29.0mm x 50.5mm)
Weight
112 g
Note
Battery packs made with NIMH cells include a thermostat.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1769,58000 Kč769,58 Kč
10642,24500 Kč6 422,45 Kč
50565,96740 Kč28 298,37 Kč
100535,97400 Kč53 597,40 Kč
250498,75036 Kč124 687,59 Kč
Manufacturers Standard Package
Unit Price without VAT:769,58000 Kč
Unit Price with VAT:931,19180 Kč