
HDDIN32E.7 | |
|---|---|
DigiKey Part Number | 547-HDDIN32E.7-ND |
Manufacturer | |
Manufacturer Product Number | HDDIN32E.7 |
Description | HEADLIGHT LED 315 LUMEN AAA(3) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flashlight Headlight Style LED 315 Lumens AAA (Requires 3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Energizer Battery Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Headlight | |
Lamp Type | LED | |
Lamp Output | 315 Lumens | |
Features | Adjustable Band, Impact Resistant, Includes Batteries, Multiple Modes, Water Resistant | |
Battery Cell Size | AAA (Requires 3) | |
Length | - | |
Material - Body | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,45000 Kč | 657,45 Kč |
| 8 | 593,92875 Kč | 4 751,43 Kč |
| 12 | 582,30917 Kč | 6 987,71 Kč |
| 28 | 558,77929 Kč | 15 645,82 Kč |
| Unit Price without VAT: | 657,45000 Kč |
|---|---|
| Unit Price with VAT: | 795,51450 Kč |

