
HDD32E | |
|---|---|
DigiKey Part Number | N718-ND |
Manufacturer | |
Manufacturer Product Number | HDD32E |
Description | HEADLIGHT LED 400LM AAA(3) |
Customer Reference | |
Detailed Description | Flashlight Headlight Style LED 250 Lumens AAA (Requires 3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Energizer Battery Company | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Headlight | |
Lamp Type | LED | |
Lamp Output | 250 Lumens | |
Features | Adjustable Band, Impact Resistant, Includes Batteries, Multiple Modes, Water Resistant | |
Battery Cell Size | AAA (Requires 3) | |
Length | - | |
Material - Body | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,63000 Kč | 627,63 Kč |
| Unit Price without VAT: | 627,63000 Kč |
|---|---|
| Unit Price with VAT: | 759,43230 Kč |

