
HDBIN32E | |
|---|---|
DigiKey Part Number | 547-HDBIN32E-ND |
Manufacturer | |
Manufacturer Product Number | HDBIN32E |
Description | HEADLIGHT LED 200 LUMEN AAA(3) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flashlight Headlight Style LED 200 Lumens AAA (Requires 3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Energizer Battery Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Headlight | |
Lamp Type | LED | |
Lamp Output | 200 Lumens | |
Features | Adjustable Band, Impact Resistant, Includes Batteries, Multiple Modes, Water Resistant | |
Battery Cell Size | AAA (Requires 3) | |
Length | - | |
Material - Body | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,70000 Kč | 439,70 Kč |
| 8 | 397,09875 Kč | 3 176,79 Kč |
| 12 | 389,30333 Kč | 4 671,64 Kč |
| 28 | 373,55429 Kč | 10 459,52 Kč |
| Unit Price without VAT: | 439,70000 Kč |
|---|---|
| Unit Price with VAT: | 532,03700 Kč |

