Flashlight Lantern Style LED 80 Lumens D (Requires 2) 7.00" (177.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVGPLN451AD

DigiKey Part Number
547-EVGPLN451AD-ND
Manufacturer
Manufacturer Product Number
EVGPLN451AD
Description
EVR READYFLEX FLOATING LANTERN -
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Flashlight Lantern Style LED 80 Lumens D (Requires 2) 7.00" (177.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Energizer Battery Company
Series
-
Packaging
Retail Package
Part Status
Active
Type
Lantern
Lamp Type
LED
Lamp Output
80 Lumens
Features
Floats, Waterproof
Battery Cell Size
D (Requires 2)
Length
7.00" (177.8mm)
Material - Body
Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1243,37000 Kč243,37 Kč
8219,82250 Kč1 758,58 Kč
12215,52667 Kč2 586,32 Kč
28206,79286 Kč5 790,20 Kč
Unit Price without VAT:243,37000 Kč
Unit Price with VAT:294,47770 Kč