
EPMHH61E | |
|---|---|
DigiKey Part Number | N726-ND |
Manufacturer | |
Manufacturer Product Number | EPMHH61E |
Description | FLASHLIGHT LED 270/900 LM AA(6) |
Customer Reference | |
Detailed Description | Flashlight Standard Style LED 270, 900 Lumens AA (Requires 6) 8.90" (226.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Energizer Battery Company | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Standard | |
Lamp Type | LED | |
Lamp Output | 270, 900 Lumens | |
Features | Impact Resistant, Multiple Modes, Water Resistant | |
Battery Cell Size | AA (Requires 6) | |
Length | 8.90" (226.1mm) | |
Material - Body | Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,63000 Kč | 606,63 Kč |
| 8 | 547,96875 Kč | 4 383,75 Kč |
| 12 | 537,23417 Kč | 6 446,81 Kč |
| Unit Price without VAT: | 606,63000 Kč |
|---|---|
| Unit Price with VAT: | 734,02230 Kč |

