Flashlight Standard Style LED 200, 600 Lumens AAA (Requires 6) 5.93" (150.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENPMHH62

DigiKey Part Number
547-ENPMHH62-ND
Manufacturer
Manufacturer Product Number
ENPMHH62
Description
ENERGIZER PERFORMANCE METAL HAND
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Flashlight Standard Style LED 200, 600 Lumens AAA (Requires 6) 5.93" (150.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Energizer Battery Company
Series
-
Packaging
Retail Package
Part Status
Active
Type
Standard
Lamp Type
LED
Lamp Output
200, 600 Lumens
Features
Dust Proof, Impact Resistant, Includes Batteries, Shatterproof Lens, Waterproof
Battery Cell Size
AAA (Requires 6)
Length
5.93" (150.5mm)
Material - Body
Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1629,52000 Kč629,52 Kč
8568,60000 Kč4 548,80 Kč
12557,47917 Kč6 689,75 Kč
28534,94643 Kč14 978,50 Kč
Unit Price without VAT:629,52000 Kč
Unit Price with VAT:761,71920 Kč