
EN93T | |
|---|---|
DigiKey Part Number | N106T-ND |
Manufacturer | |
Manufacturer Product Number | EN93T |
Description | BATTERY ALKALINE 1.5V C |
Customer Reference | |
Detailed Description | C Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | - | |
Termination Style | Solder Tab | |
Features | - | |
Discharge Rate | - | |
Weight | 65.54 g | |
Shipping Info | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | -40°F ~ 122°F (-40°C ~ 50°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 62,15400 Kč | 621,54 Kč |
| 50 | 54,47720 Kč | 2 723,86 Kč |
| 100 | 51,47240 Kč | 5 147,24 Kč |
| 250 | 47,75112 Kč | 11 937,78 Kč |
| 500 | 45,11504 Kč | 22 557,52 Kč |
| 1 000 | 42,62510 Kč | 42 625,10 Kč |
| 2 500 | 39,54335 Kč | 98 858,37 Kč |
| 5 000 | 37,36090 Kč | 186 804,50 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |

