C 15 V Alkaline Manganese Dioxide Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN93L5X2

DigiKey Part Number
N106-L052-ND
Manufacturer
Manufacturer Product Number
EN93L5X2
Description
BATTERY PACK ALKALINE 15V C
Customer Reference
Detailed Description
C 15 V Alkaline Manganese Dioxide Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
No
Battery Cell Size
Number of Cells
10
Voltage - Rated
Capacity
-
Structure
Front to Back, 2 Rows x 5 Cells
Termination Style
Solder Tab
Size / Dimension
2.06" L x 1.03" W x 9.84" H (52.3mm x 26.2mm x 250.0mm)
Weight
635 g
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1362,64000 Kč362,64 Kč
10300,20800 Kč3 002,08 Kč
50263,13860 Kč13 156,93 Kč
100248,61210 Kč24 861,21 Kč
250230,63616 Kč57 659,04 Kč
500217,90716 Kč108 953,58 Kč
1 000205,88077 Kč205 880,77 Kč
Manufacturers Standard Package
Unit Price without VAT:362,64000 Kč
Unit Price with VAT:438,79440 Kč