
EN93L4 | |
|---|---|
DigiKey Part Number | N106-L041-ND |
Manufacturer | |
Manufacturer Product Number | EN93L4 |
Description | BATTERY PACK ALKALINE 6V C |
Customer Reference | |
Detailed Description | C 6 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Front to Back, 1 Row x 4 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.03" L x 1.03" W x 7.87" H (26.2mm x 26.2mm x 200.0mm) | |
Weight | 260.82 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,75000 Kč | 175,75 Kč |
| 10 | 145,60000 Kč | 1 456,00 Kč |
| 50 | 127,61320 Kč | 6 380,66 Kč |
| 100 | 120,57050 Kč | 12 057,05 Kč |
| 250 | 111,85300 Kč | 27 963,25 Kč |
| 500 | 105,67958 Kč | 52 839,79 Kč |
| 1 000 | 99,84738 Kč | 99 847,38 Kč |
| Unit Price without VAT: | 175,75000 Kč |
|---|---|
| Unit Price with VAT: | 212,65750 Kč |

