
EN93L3X2 | |
|---|---|
DigiKey Part Number | N106-L032-ND |
Manufacturer | |
Manufacturer Product Number | EN93L3X2 |
Description | BATTERY PACK ALKALINE 9V C |
Customer Reference | |
Detailed Description | C 9 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Front to Back, 2 Rows x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.06" L x 1.03" W x 5.91" H (52.3mm x 26.2mm x 150.0mm) | |
Weight | 391.45 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,30000 Kč | 238,30 Kč |
| 10 | 197,32300 Kč | 1 973,23 Kč |
| 50 | 172,94740 Kč | 8 647,37 Kč |
| 100 | 163,40300 Kč | 16 340,30 Kč |
| 250 | 151,58824 Kč | 37 897,06 Kč |
| 500 | 143,22124 Kč | 71 610,62 Kč |
| 1 000 | 135,31730 Kč | 135 317,30 Kč |
| Unit Price without VAT: | 238,30000 Kč |
|---|---|
| Unit Price with VAT: | 288,34300 Kč |

