
EN93L2X5 | |
|---|---|
DigiKey Part Number | N106-L025-ND |
Manufacturer | |
Manufacturer Product Number | EN93L2X5 |
Description | BATTERY PACK ALKALINE 15V C |
Customer Reference | |
Detailed Description | C 15 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Front to Back, 5 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 5.16" L x 1.03" W x 3.94" H (131.0mm x 26.2mm x 100.0mm) | |
Weight | 635 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,82000 Kč | 353,82 Kč |
| 10 | 293,06900 Kč | 2 930,69 Kč |
| 50 | 256,87700 Kč | 12 843,85 Kč |
| 100 | 242,69910 Kč | 24 269,91 Kč |
| 250 | 225,15064 Kč | 56 287,66 Kč |
| 500 | 212,72402 Kč | 106 362,01 Kč |
| 1 000 | 200,98341 Kč | 200 983,41 Kč |
| Unit Price without VAT: | 353,82000 Kč |
|---|---|
| Unit Price with VAT: | 428,12220 Kč |

