
EN93L2X4 | |
---|---|
DigiKey Part Number | N106-L024-ND |
Manufacturer | |
Manufacturer Product Number | EN93L2X4 |
Description | BATTERY PACK ALKALINE 12V C |
Customer Reference | |
Detailed Description | C 12 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Front to Back, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.13" L x 1.03" W x 3.94" H (104.8mm x 26.2mm x 100.0mm) | |
Weight | 544.3 g | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 295,16000 Kč | 295,16 Kč |
10 | 244,37800 Kč | 2 443,78 Kč |
50 | 214,19480 Kč | 10 709,74 Kč |
100 | 202,37180 Kč | 20 237,18 Kč |
250 | 187,73996 Kč | 46 934,99 Kč |
500 | 177,37786 Kč | 88 688,93 Kč |
1 000 | 167,58839 Kč | 167 588,39 Kč |
Unit Price without VAT: | 295,16000 Kč |
---|---|
Unit Price with VAT: | 357,14360 Kč |