
EN93F5 | |
|---|---|
DigiKey Part Number | N106-F051-ND |
Manufacturer | |
Manufacturer Product Number | EN93F5 |
Description | BATTERY PACK ALKALINE 7.5V C |
Customer Reference | |
Detailed Description | C 7.5 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 5 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 1 Row x 5 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 5.16" L x 1.03" W x 1.97" H (131.0mm x 26.2mm x 50.0mm) | |
Weight | 326.13 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,67000 Kč | 207,67 Kč |
| 10 | 172,05800 Kč | 1 720,58 Kč |
| 50 | 150,79920 Kč | 7 539,96 Kč |
| 100 | 142,47560 Kč | 14 247,56 Kč |
| 250 | 132,17316 Kč | 33 043,29 Kč |
| 500 | 124,87804 Kč | 62 439,02 Kč |
| 1 000 | 117,98608 Kč | 117 986,08 Kč |
| Unit Price without VAT: | 207,67000 Kč |
|---|---|
| Unit Price with VAT: | 251,28070 Kč |

