
EN93F4 | |
|---|---|
DigiKey Part Number | N106-F041-ND |
Manufacturer | |
Manufacturer Product Number | EN93F4 |
Description | BATTERY PACK ALKALINE 6V C |
Customer Reference | |
Detailed Description | C 6 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 1 Row x 4 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.13" L x 1.03" W x 1.97" H (104.8mm x 26.2mm x 50.0mm) | |
Weight | 260.82 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,78000 Kč | 146,78 Kč |
| 10 | 121,47300 Kč | 1 214,73 Kč |
| 50 | 106,46400 Kč | 5 323,20 Kč |
| 100 | 100,58670 Kč | 10 058,67 Kč |
| 250 | 93,31428 Kč | 23 328,57 Kč |
| 500 | 88,16388 Kč | 44 081,94 Kč |
| 1 000 | 83,29802 Kč | 83 298,02 Kč |
| 2 500 | 77,27533 Kč | 193 188,32 Kč |
| Unit Price without VAT: | 146,78000 Kč |
|---|---|
| Unit Price with VAT: | 177,60380 Kč |

